
P117V-3H-C12U | |
|---|---|
DigiKey Part Number | 2155-P117V-3H-C12U-ND |
Manufacturer | |
Manufacturer Product Number | P117V-3H-C12U |
Description | SENSOR PRESSURE GAUGE |
Customer Reference | |
Detailed Description | Pressure Sensor 0.79PSI ~ 13.85PSI (5.42kPa ~ 95.5kPa) Vacuum Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | 0.79PSI ~ 13.85PSI (5.42kPa ~ 95.5kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 115V, 28V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 14.7PSI (101.25kPa) | |
Operating Temperature | -54°C ~ 107°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.70000 | £95.70 |
| Unit Price without VAT: | £95.70000 |
|---|---|
| Unit Price with VAT: | £114.84000 |

