Image for L60-06-C3-15-NO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L60-06-C3-15-NO

DigiKey Part Number
2155-L60-06-C3-15-NO-ND
Manufacturer
Manufacturer Product Number
L60-06-C3-15-NO
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Customer Reference
Detailed Description
Liquid Level Sensor Switch SPST-NC/NO Output Male 1/4" (6.35mm) NPT
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
SPST-NC/NO
Minimum Liquid Specific Gravity
0.75
Switch Actuation Level
-
Mounting Type
Male 1/4" (6.35mm) NPT
Material - Housing & Prism
316 Stainless Steel, Brass, Buna
Operating Temperature
-40°C ~ 82°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£41.93000£41.93
Manufacturers Standard Package
Unit Price without VAT:£41.93000
Unit Price with VAT:£50.31600