
L20-16-S1-16-N0 | |
|---|---|
DigiKey Part Number | 2155-L20-16-S1-16-N0-ND |
Manufacturer | |
Manufacturer Product Number | L20-16-S1-16-N0 |
Description | SENSOR LEVEL LIQ |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output Male 1/2" (12.7mm) NPT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | - | |
Output Configuration | - | |
Minimum Liquid Specific Gravity | 0.9 | |
Switch Actuation Level | - | |
Mounting Type | Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | Plastic | |
Operating Temperature | -40°C ~ 82.2°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.29000 | £31.29 |
| Unit Price without VAT: | £31.29000 |
|---|---|
| Unit Price with VAT: | £37.54800 |

