Image for J205G-5S-F51U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J205G-5S-F51U

DigiKey Part Number
2155-J205G-5S-F51U-ND
Manufacturer
Manufacturer Product Number
J205G-5S-F51U
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 2PSI ~ 50PSI (13.79kPa ~ 344.74kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
2PSI ~ 50PSI (13.79kPa ~ 344.74kPa)
Output Type
SPST
Output
-
Accuracy
-
Voltage - Supply
250V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Wire Leads
Maximum Pressure
5000PSI (34473.79kPa)
Operating Temperature
-54°C ~ 107°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£123.38000£123.38
Manufacturers Standard Package
Unit Price without VAT:£123.38000
Unit Price with VAT:£148.05600