
69833075 | |
|---|---|
DigiKey Part Number | 2582-69833075-ND |
Manufacturer | |
Manufacturer Product Number | 69833075 |
Description | COMPLETE UNIT RED/YL STEADY 2STK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 69833075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.39000 | £86.39 |
| Unit Price without VAT: | £86.39000 |
|---|---|
| Unit Price with VAT: | £103.66800 |

