Stack Light Mounting Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63071000

DigiKey Part Number
2582-63071000-ND
Manufacturer
Manufacturer Product Number
63071000
Description
ADAPTER FOR BASE MOUNT. BWM GY
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base
Datasheet
 Datasheet
EDA/CAD Models
63071000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
16£5.55938£88.95
Unit Price without VAT:£5.55938
Unit Price with VAT:£6.67126