
13400075 | |
|---|---|
DigiKey Part Number | 2582-13400075-ND |
Manufacturer | |
Manufacturer Product Number | 13400075 |
Description | BUZZER 24V |
Customer Reference | |
Detailed Description | Buzzers 24 V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 24 V | |
Operating Mode | Siren, Multiple Tone | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination | Screw Terminal |


