
12905267 | |
|---|---|
DigiKey Part Number | 2582-12905267-ND |
Manufacturer | |
Manufacturer Product Number | 12905267 |
Description | BUZZER 115V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Buzzers 115 V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115 V | |
Operating Mode | Siren, Multiple Tone | |
Operating Temperature | -40°C ~ 55°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £898.66000 | £898.66 |
| Unit Price without VAT: | £898.66000 |
|---|---|
| Unit Price with VAT: | £1,078.39200 |

