
WMC-2-18-30dB-S | |
|---|---|
DigiKey Part Number | 5849-WMC-2-18-30dB-S-ND |
Manufacturer | |
Manufacturer Product Number | WMC-2-18-30dB-S |
Description | COUPLER 30 DB 2-18 GHZ SMA |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX 2GHz ~ 18GHz 30dB 20W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 18GHz | |
Coupling Factor | 30dB | |
Applications | Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX | |
Insertion Loss | 0.9dB | |
Power - Max | 20W | |
Isolation | 47dB | |
Return Loss | 19dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £294.67000 | £294.67 |
| Unit Price without VAT: | £294.67000 |
|---|---|
| Unit Price with VAT: | £353.60400 |

