
05074721001 | |
|---|---|
DigiKey Part Number | 5627-05074721001-ND |
Manufacturer | |
Manufacturer Product Number | 05074721001 |
Description | 7400 IMPERIAL SERIES KRAFTFORM T |
Customer Reference | |
Detailed Description | 1/4" Hex Bit Holder Drive 8.58" (218.0mm) |
Datasheet | Datasheet |
Category | Tool Type Bit Holder |
Manufacturer Wera Tools NA Inc. | Tip Type Hex |
Packaging Box | Tip Size 1/4" |
Part Status Active | Length - Overall 8.58" (218.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £110.36000 | £110.36 |
| Unit Price without VAT: | £110.36000 |
|---|---|
| Unit Price with VAT: | £132.43200 |


