
05059631001 | |
|---|---|
DigiKey Part Number | 5627-05059631001-ND |
Manufacturer | |
Manufacturer Product Number | 05059631001 |
Description | 840/4 Z BITS, 4 X 89 MM |
Customer Reference | |
Detailed Description | #4 Hex Bit, Power Drive 3.50" (89.0mm) |
Datasheet | Datasheet |
Category | Tool Type Bit, Power |
Manufacturer Wera Tools NA Inc. | Tip Type Hex |
Packaging Box | Tip Size #4 |
Part Status Active | Length - Overall 3.50" (89.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.64000 | £6.64 |
| Unit Price without VAT: | £6.64000 |
|---|---|
| Unit Price with VAT: | £7.96800 |

