
WS24K4ZZ1 | |
|---|---|
DigiKey Part Number | 5040-WS24K4ZZ1-ND |
Manufacturer | |
Manufacturer Product Number | WS24K4ZZ1 |
Description | CONN socket Female 4P Solder |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 25A |
Number of Positions 4 | Voltage Rating 500V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.79000 | £4.79 |
| 10 | £4.18900 | £41.89 |
| 25 | £3.94920 | £98.73 |
| 50 | £3.70980 | £185.49 |
| 100 | £3.47050 | £347.05 |
| 250 | £3.23116 | £807.79 |
| 500 | £2.99178 | £1,495.89 |
| Unit Price without VAT: | £4.79000 |
|---|---|
| Unit Price with VAT: | £5.74800 |

