
WS20K9ZZ1 | |
|---|---|
DigiKey Part Number | 5040-WS20K9ZZ1-ND |
Manufacturer | |
Manufacturer Product Number | WS20K9ZZ1 |
Description | CONN RCPT Female 9P Solder |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 400V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.12000 | £4.12 |
| 10 | £3.60500 | £36.05 |
| 25 | £3.39920 | £84.98 |
| 50 | £3.19300 | £159.65 |
| 100 | £2.98700 | £298.70 |
| 250 | £2.78096 | £695.24 |
| 500 | £2.57498 | £1,287.49 |
| Unit Price without VAT: | £4.12000 |
|---|---|
| Unit Price with VAT: | £4.94400 |

