New at DigiKey
5 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS20K5ZM1

DigiKey Part Number
5040-WS20K5ZM1-ND
Manufacturer
Manufacturer Product Number
WS20K5ZM1
Description
CONN RCPT Female 5P Solder
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fastening Type
Threaded
Mfr
Primary Material
Metal
Series
Shell Material
Zinc Alloy
Packaging
Bulk
Shell Finish
Chrome
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
10A
Mounting Type
Panel Mount
Voltage Rating
500V
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate £22.22 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.00000£4.00
10£3.50100£35.01
25£3.30120£82.53
50£3.10100£155.05
100£2.90100£290.10
250£2.70096£675.24
500£2.50088£1,250.44
Unit Price without VAT:£4.00000
Unit Price with VAT:£4.80000