
WS20K2ZZ1 | |
|---|---|
DigiKey Part Number | 5040-WS20K2ZZ1-ND |
Manufacturer | |
Manufacturer Product Number | WS20K2ZZ1 |
Description | CONN RCPT Female 2P Solder |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 25A |
Mounting Type Panel Mount | Voltage Rating 500V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.00000 | £4.00 |
| 10 | £3.50100 | £35.01 |
| 25 | £3.30120 | £82.53 |
| 50 | £3.10100 | £155.05 |
| 100 | £2.90100 | £290.10 |
| 250 | £2.70096 | £675.24 |
| 500 | £2.50088 | £1,250.44 |
| Unit Price without VAT: | £4.00000 |
|---|---|
| Unit Price with VAT: | £4.80000 |

