
WS20K15ZMQ1 | |
|---|---|
DigiKey Part Number | 5040-WS20K15ZMQ1-ND |
Manufacturer | |
Manufacturer Product Number | WS20K15ZMQ1 |
Description | CONN RCPT Female 15P Solder |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Shielding |
Number of Positions 15 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 400V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.22000 | £5.22 |
| 10 | £4.56500 | £45.65 |
| 25 | £4.30360 | £107.59 |
| 50 | £4.04280 | £202.14 |
| 100 | £3.78210 | £378.21 |
| 250 | £3.52124 | £880.31 |
| 500 | £3.26040 | £1,630.20 |
| Unit Price without VAT: | £5.22000 |
|---|---|
| Unit Price with VAT: | £6.26400 |

