
WS20J9TQ1 | |
|---|---|
DigiKey Part Number | 5040-WS20J9TQ1-ND |
Manufacturer | |
Manufacturer Product Number | WS20J9TQ1 |
Description | CONN Plug Male 9P Solder |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 9 | Voltage Rating 400V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.457" (11.60mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.03000 | £6.03 |
| 10 | £5.27800 | £52.78 |
| 25 | £4.97640 | £124.41 |
| 50 | £4.67460 | £233.73 |
| 100 | £4.37300 | £437.30 |
| 250 | £4.07144 | £1,017.86 |
| 500 | £3.76984 | £1,884.92 |
| Unit Price without VAT: | £6.03000 |
|---|---|
| Unit Price with VAT: | £7.23600 |

