New at DigiKey
4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS20J4TQ1

DigiKey Part Number
5040-WS20J4TQ1-ND
Manufacturer
Manufacturer Product Number
WS20J4TQ1
Description
CONN Plug Male 4P Solder
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Alloy
Series
Shell Finish
Chrome
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
25A
Number of Positions
4
Voltage Rating
500V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.457" (11.60mm)
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate £22.22 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.03000£6.03
10£5.27800£52.78
25£4.97640£124.41
50£4.67460£233.73
100£4.37300£437.30
250£4.07144£1,017.86
500£3.76984£1,884.92
Unit Price without VAT:£6.03000
Unit Price with VAT:£7.23600