
WS16K3ZZ1 | |
|---|---|
DigiKey Part Number | 5040-WS16K3ZZ1-ND |
Manufacturer | |
Manufacturer Product Number | WS16K3ZZ1 |
Description | CONN RCPT Female 3P Solder |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 500V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.80000 | £2.80 |
| 10 | £2.45100 | £24.51 |
| 25 | £2.31080 | £57.77 |
| 50 | £2.17080 | £108.54 |
| 100 | £2.03070 | £203.07 |
| 250 | £1.89068 | £472.67 |
| 500 | £1.75062 | £875.31 |
| Unit Price without VAT: | £2.80000 |
|---|---|
| Unit Price with VAT: | £3.36000 |

