
WS16J7TQ1 | |
|---|---|
DigiKey Part Number | 5040-WS16J7TQ1-ND |
Manufacturer | |
Manufacturer Product Number | WS16J7TQ1 |
Description | CONN Plug Male 7P Solder |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 7 | Voltage Rating 400V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" (10.00mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.59000 | £3.59 |
| 10 | £3.13800 | £31.38 |
| 25 | £2.95880 | £73.97 |
| 50 | £2.77940 | £138.97 |
| 100 | £2.60020 | £260.02 |
| 250 | £2.42084 | £605.21 |
| 500 | £2.24152 | £1,120.76 |
| Unit Price without VAT: | £3.59000 |
|---|---|
| Unit Price with VAT: | £4.30800 |

