
WS16J3TQ1 | |
|---|---|
DigiKey Part Number | 5040-WS16J3TQ1-ND |
Manufacturer | |
Manufacturer Product Number | WS16J3TQ1 |
Description | CONN Plug Male 3P Solder |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 3 | Voltage Rating 500V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" (10.00mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.29000 | £3.29 |
| 10 | £2.87900 | £28.79 |
| 25 | £2.71440 | £67.86 |
| 50 | £2.54980 | £127.49 |
| 100 | £2.38530 | £238.53 |
| 250 | £2.22076 | £555.19 |
| 500 | £2.05628 | £1,028.14 |
| Unit Price without VAT: | £3.29000 |
|---|---|
| Unit Price with VAT: | £3.94800 |

