9509600000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: £16.17500
Datasheet
Terminal Block Connector 2 Position Disconnect Beige 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9509600000

DigiKey Part Number
9509600000-ND
Manufacturer
Manufacturer Product Number
9509600000
Description
CONN TERM BLK DISCONNECT 8-26AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
13.0mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
10 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Beige
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£30.79400£615.88
Manufacturers Standard Package
Unit Price without VAT:£30.79400
Unit Price with VAT:£36.95280