Enclosure Fiberglass/Polyester Gray Cover Included 14.646" L x 6.890" W (372.00mm x 175.00mm) X 23.740" (603.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9502820000

DigiKey Part Number
281-9502820000-ND
Manufacturer
Manufacturer Product Number
9502820000
Description
TBF 60/37/18 7035
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Cover Included 14.646" L x 6.890" W (372.00mm x 175.00mm) X 23.740" (603.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
14.646" L x 6.890" W (372.00mm x 175.00mm)
Height
23.740" (603.00mm)
Area (L x W)
100.9in² (651cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£423.17000£423.17
5£373.71600£1,868.58
10£355.94100£3,559.41
Manufacturers Standard Package
Unit Price without VAT:£423.17000
Unit Price with VAT:£507.80400