
9457910060 | |
|---|---|
DigiKey Part Number | 281-7581-ND |
Manufacturer | |
Manufacturer Product Number | 9457910060 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.97' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.97' (600.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.26000 | £8.26 |
| 10 | £7.01900 | £70.19 |
| 25 | £6.57960 | £164.49 |
| 50 | £6.26520 | £313.26 |
| 100 | £5.96610 | £596.61 |
| 250 | £5.59284 | £1,398.21 |
| 500 | £5.32612 | £2,663.06 |
| 1,000 | £5.07222 | £5,072.22 |
| Unit Price without VAT: | £8.26000 |
|---|---|
| Unit Price with VAT: | £9.91200 |

