
9457451500 | |
|---|---|
DigiKey Part Number | 281-9457451500-ND |
Manufacturer | |
Manufacturer Product Number | 9457451500 |
Description | CIRC CBL 3POS PLUG TO WIRE 49.2' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 49.2' (15.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.77000 | £19.77 |
| 10 | £16.80500 | £168.05 |
| 25 | £15.75320 | £393.83 |
| 50 | £15.00140 | £750.07 |
| 100 | £14.28580 | £1,428.58 |
| 250 | £13.39236 | £3,348.09 |
| 500 | £12.75408 | £6,377.04 |
| Unit Price without VAT: | £19.77000 |
|---|---|
| Unit Price with VAT: | £23.72400 |

