
9402260000 | |
|---|---|
DigiKey Part Number | 9402260000-ND |
Manufacturer | |
Manufacturer Product Number | 9402260000 |
Description | GDT 24V DIN RAIL |
Customer Reference | |
Detailed Description | Gas Discharge Tube 24 V Pole DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 24 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | - | |
Fail Short | - | |
Mounting Type | DIN Rail | |
Package / Case | Module |

