
9200070000 | |
|---|---|
DigiKey Part Number | 9200070000-ND |
Manufacturer | |
Manufacturer Product Number | 9200070000 |
Description | CONN RING CIRC #3 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3 Stud Circular Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3 Stud | |
Thickness | - | |
Width - Outer Edges | 0.217" (5.50mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.35100 | £3.51 |
| 25 | £0.32880 | £8.22 |
| 50 | £0.31300 | £15.65 |
| 100 | £0.29810 | £29.81 |
| 250 | £0.27944 | £69.86 |
| 500 | £0.26608 | £133.04 |
| 1,000 | £0.25337 | £253.37 |
| 2,500 | £0.23751 | £593.77 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

