
9037650000 | |
|---|---|
DigiKey Part Number | 9037650000-ND |
Manufacturer | |
Manufacturer Product Number | 9037650000 |
Description | H2 5/21T ZH GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 14 AWG (2.50mm²) | |
Length - Overall | 21.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12500 | £1.25 |
| 25 | £0.11720 | £2.93 |
| 50 | £0.11180 | £5.59 |
| 100 | £0.10640 | £10.64 |
| 250 | £0.09968 | £24.92 |
| 500 | £0.09492 | £47.46 |
| 1,000 | £0.09038 | £90.38 |
| 2,500 | £0.08472 | £211.80 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

