Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9021240000

DigiKey Part Number
9021240000-ND
Manufacturer
Manufacturer Product Number
9021240000
Description
CONN FERRULE 14AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
14 AWG (2.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.06400£0.64
25£0.06040£1.51
50£0.05740£2.87
100£0.05470£5.47
250£0.05128£12.82
500£0.04884£24.42
1,000£0.04650£46.50
2,500£0.04358£108.95
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400