
9006830000 | |
|---|---|
DigiKey Part Number | 9006830000-ND |
Manufacturer | |
Manufacturer Product Number | 9006830000 |
Description | CONN FERRULE 7AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 7 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 7 AWG (10.00mm²) | |
Length - Overall | 24.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.28800 | £2.88 |
| 25 | £0.27000 | £6.75 |
| 50 | £0.25680 | £12.84 |
| 100 | £0.24460 | £24.46 |
| 250 | £0.22924 | £57.31 |
| 500 | £0.21830 | £109.15 |
| 1,000 | £0.20786 | £207.86 |
| 2,500 | £0.19484 | £487.10 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |


