Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9005830000 | |
|---|---|
DigiKey Part Number | 281-9005830000TR-ND - Tape & Reel (TR) 281-9005830000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9005830000 |
Description | CONN FERRULE 17AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02662 | £133.10 |
| Unit Price without VAT: | £0.02662 |
|---|---|
| Unit Price with VAT: | £0.03194 |







