Parametric Equivalent
Parametric Equivalent

9004920000 | |
|---|---|
DigiKey Part Number | 9004920000-ND |
Manufacturer | |
Manufacturer Product Number | 9004920000 |
Description | CONN FERRULE 2 X 16AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 16 AWG (1.50mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08800 | £0.88 |
| 25 | £0.08200 | £2.05 |
| 50 | £0.07800 | £3.90 |
| 100 | £0.07420 | £7.42 |
| 250 | £0.06956 | £17.39 |
| 500 | £0.06624 | £33.12 |
| 1,000 | £0.06306 | £63.06 |
| 2,500 | £0.05910 | £147.75 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |











