
9004370000 | |
|---|---|
DigiKey Part Number | 9004370000-ND |
Manufacturer | |
Manufacturer Product Number | 9004370000 |
Description | CONN FERRULE 14AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.05960 | £29.80 |
| 1,000 | £0.05674 | £56.74 |
| 1,500 | £0.05514 | £82.71 |
| 2,000 | £0.05403 | £108.06 |
| 2,500 | £0.05318 | £132.95 |
| 3,000 | £0.05250 | £157.50 |
| 3,500 | £0.05193 | £181.75 |
| 4,000 | £0.05145 | £205.80 |
| 4,500 | £0.05102 | £229.59 |
| Unit Price without VAT: | £0.05960 |
|---|---|
| Unit Price with VAT: | £0.07152 |












