Tool Single Level Stripper, Adjustable For PVC Cable, 18 ~ 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001280000

DigiKey Part Number
9001280000-ND
Manufacturer
Manufacturer Product Number
9001280000
Description
WIRE STRIP MINISTRIPAX 18-28 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Single Level Stripper, Adjustable For PVC Cable, 18 ~ 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Single Level Stripper, Adjustable
Cable Type
PVC Cable, 18 ~ 28 AWG
Features
Fixed Strip Length
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£107.05000£107.05
5£99.22000£496.10
10£96.03200£960.32
25£91.97640£2,299.41
Manufacturers Standard Package
Unit Price without VAT:£107.05000
Unit Price with VAT:£128.46000