




7940102650 | |
|---|---|
DigiKey Part Number | 281-7940102650-ND |
Manufacturer | |
Manufacturer Product Number | 7940102650 |
Description | CIR BRKR MAG-HYDR 8A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.43000 | £75.43 |
| 5 | £62.55200 | £312.76 |
| 10 | £57.68600 | £576.86 |
| 50 | £47.72040 | £2,386.02 |
| 100 | £43.93700 | £4,393.70 |
| Unit Price without VAT: | £75.43000 |
|---|---|
| Unit Price with VAT: | £90.51600 |














