7940008066 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 19,094
Unit Price: £0.61000
Datasheet
Image for 7940008066 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940008066

DigiKey Part Number
281-7940008066-ND
Manufacturer
Manufacturer Product Number
7940008066
Description
PM 5.00/04/90 3.5SN BK BX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Polyamide (PA), Nylon, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.55310£55.31
Manufacturers Standard Package
Unit Price without VAT:£0.55310
Unit Price with VAT:£0.66372