



7760056083 | |
|---|---|
DigiKey Part Number | 7760056083-ND |
Manufacturer | |
Manufacturer Product Number | 7760056083 |
Description | RELAY GEN PURPOSE 4PDT 10A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 150 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.96000 | £7.96 |
| 10 | £7.09000 | £70.90 |
| 25 | £6.77040 | £169.26 |
| 50 | £6.53820 | £326.91 |
| 100 | £6.31380 | £631.38 |
| 250 | £6.02864 | £1,507.16 |
| 500 | £5.82142 | £2,910.71 |
| 1,000 | £5.62116 | £5,621.16 |
| Unit Price without VAT: | £7.96000 |
|---|---|
| Unit Price with VAT: | £9.55200 |

