
7760054180 | |
|---|---|
DigiKey Part Number | 281-7760054180-ND |
Manufacturer | |
Manufacturer Product Number | 7760054180 |
Description | EPAK-2CI-2CO-ILP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current, Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 4 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | - | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.62000 | £95.62 |
| Unit Price without VAT: | £95.62000 |
|---|---|
| Unit Price with VAT: | £114.74400 |

