
4036790000 | |
|---|---|
DigiKey Part Number | 4036790000-ND |
Manufacturer | |
Manufacturer Product Number | 4036790000 |
Description | KOPL DK5 PA COVER PLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Cover, Lid 3.031" L x 0.236" W x 2.402" H (77.00mm x 6.00mm x 61.00mm) Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Terminalbox Housing System | |
Size / Dimension | 3.031" L x 0.236" W x 2.402" H (77.00mm x 6.00mm x 61.00mm) | |
Color | Beige | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.30404 | £152.02 |
| Unit Price without VAT: | £0.30404 |
|---|---|
| Unit Price with VAT: | £0.36485 |

