
2739600000 | |
|---|---|
DigiKey Part Number | 281-2739600000-ND |
Manufacturer | |
Manufacturer Product Number | 2739600000 |
Description | WDK 2.5V ZQV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 400V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.36000 | £9.36 |
| 10 | £6.64600 | £66.46 |
| 25 | £5.88680 | £147.17 |
| 50 | £5.42880 | £271.44 |
| 100 | £5.05860 | £505.86 |
| 250 | £4.68220 | £1,170.55 |
| 500 | £4.46702 | £2,233.51 |
| 1,000 | £4.29924 | £4,299.24 |
| Unit Price without VAT: | £9.36000 |
|---|---|
| Unit Price with VAT: | £11.23200 |

