
2737020000 | |
|---|---|
DigiKey Part Number | 281-2737020000-ND |
Manufacturer | |
Manufacturer Product Number | 2737020000 |
Description | HDC MFGL 16B DA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 6 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | 6 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | Silver | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.23000 | £18.23 |
| Unit Price without VAT: | £18.23000 |
|---|---|
| Unit Price with VAT: | £21.87600 |

