
2673740000 | |
|---|---|
DigiKey Part Number | 281-2673740000-ND |
Manufacturer | |
Manufacturer Product Number | 2673740000 |
Description | SAI-M12-KBC-26/28 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 26-28 AWG Size Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 26-28 AWG |
Manufacturer Weidmüller | Wire Gauge or Range - mm² 0.08 ~ 0.13mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Termination Finish Gold |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.37000 | £2.37 |
| 10 | £2.01600 | £20.16 |
| 25 | £1.89000 | £47.25 |
| 50 | £1.79960 | £89.98 |
| 100 | £1.71360 | £171.36 |
| Unit Price without VAT: | £2.37000 |
|---|---|
| Unit Price with VAT: | £2.84400 |

