
2673710000 | |
|---|---|
DigiKey Part Number | 281-2673710000-ND |
Manufacturer | |
Manufacturer Product Number | 2673710000 |
Description | SAI-M12-KSC-22/24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-24 AWG Size Crimp Gold |
Datasheet | Datasheet |
Category | Contact Type Pin |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 22-24 AWG |
Series | Wire Gauge or Range - mm² 0.25 ~ 0.34mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.62760 | £62.76 |
| Unit Price without VAT: | £0.62760 |
|---|---|
| Unit Price with VAT: | £0.75312 |

