
2664850000 | |
|---|---|
DigiKey Part Number | 281-2664850000-ND |
Manufacturer | |
Manufacturer Product Number | 2664850000 |
Description | SAI-M12-KSC-20/22 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size Crimp Gold |
Datasheet | Datasheet |
Category | Contact Type Pin |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 20-22 AWG |
Series | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.69110 | £69.11 |
| Unit Price without VAT: | £0.69110 |
|---|---|
| Unit Price with VAT: | £0.82932 |

