Contact Socket Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Socket Module
2637450000
2637450000
RockStar ModuPlug sample Box Handling

2637450000

DigiKey Part Number
281-2637450000-ND
Manufacturer
Manufacturer Product Number
2637450000
Description
HDC MODUPLUG, 3MM FEMALE, PNEUMA
Customer Reference
Detailed Description
Contact Socket Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Pneumatic
Pin or Socket
Socket Module
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Stock Options
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.90000£5.90
10£5.01400£50.14
25£4.70000£117.50
50£4.47540£223.77
100£4.26180£426.18
250£3.99504£998.76
500£3.80450£1,902.25
1,000£3.62307£3,623.07
Manufacturers Standard Package
Unit Price without VAT:£5.90000
Unit Price with VAT:£7.08000