



2562740000 | |
|---|---|
DigiKey Part Number | 281-2562740000-ND |
Manufacturer | |
Manufacturer Product Number | 2562740000 |
Description | WSI 6/LD 10-36V LLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Wire Gauge or Range - AWG 8-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Features LED |
Type Disconnect | Color Beige |
Disconnect Type Fuse, Lever | Fuse Type 5mm x 20mm |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 7.9mm | Stripping Length 12mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.21000 | £22.21 |
| 10 | £15.98100 | £159.81 |
| 25 | £14.34800 | £358.70 |
| 50 | £13.38460 | £669.23 |
| 100 | £12.61750 | £1,261.75 |
| 250 | £11.84832 | £2,962.08 |
| 500 | £11.41320 | £5,706.60 |
| Unit Price without VAT: | £22.21000 |
|---|---|
| Unit Price with VAT: | £26.65200 |

