
2562670000 | |
|---|---|
DigiKey Part Number | 281-2562670000-ND |
Manufacturer | |
Manufacturer Product Number | 2562670000 |
Description | JUMPER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.60000 | £3.60 |
| 10 | £3.06200 | £30.62 |
| 25 | £2.87000 | £71.75 |
| 50 | £2.73320 | £136.66 |
| 100 | £2.60250 | £260.25 |
| 250 | £2.43960 | £609.90 |
| 500 | £2.32324 | £1,161.62 |
| 1,000 | £2.21241 | £2,212.41 |
| 2,500 | £2.07405 | £5,185.12 |
| Unit Price without VAT: | £3.60000 |
|---|---|
| Unit Price with VAT: | £4.32000 |

