
2560710000 | |
|---|---|
DigiKey Part Number | 281-2560710000-ND |
Manufacturer | |
Manufacturer Product Number | 2560710000 |
Description | HDC 06B SLU 1M25G N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.85000 | £15.85 |
| Unit Price without VAT: | £15.85000 |
|---|---|
| Unit Price with VAT: | £19.02000 |

