Terminal Block Connector 2 Position Feed Through Green 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Green 14-26 AWG
2508210000
2508210000

2508210000

DigiKey Part Number
281-2508210000-ND
Manufacturer
Manufacturer Product Number
2508210000
Description
A2C 1.5 GN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Green
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1.59000£1.59
10£1.14600£11.46
25£0.99840£24.96
50£0.90380£45.19
100£0.82410£82.41
250£0.73984£184.96
500£0.69010£345.05
1,000£0.65050£650.50
5,000£0.58833£2,941.65
Manufacturers Standard Package
Unit Price without VAT:£1.59000
Unit Price with VAT:£1.90800