
2502780000 | |
|---|---|
DigiKey Part Number | 281-2502780000-ND |
Manufacturer | |
Manufacturer Product Number | 2502780000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 310 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - 4 AWG | |
Load Side Wire/Stud Size | 350MCM (kcmil) - 4 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.55000 | £30.55 |
| 10 | £22.14600 | £221.46 |
| 25 | £19.98760 | £499.69 |
| 50 | £18.72320 | £936.16 |
| 100 | £17.72070 | £1,772.07 |
| 250 | £16.71968 | £4,179.92 |
| Unit Price without VAT: | £30.55000 |
|---|---|
| Unit Price with VAT: | £36.66000 |

